M80-4801842 | |
---|---|
DigiKey Part Number | M80-4801842-ND |
Manufacturer | |
Manufacturer Product Number | M80-4801842 |
Description | CONN RCPT 18POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.79000 | ¥185.79 |
10 | ¥162.66100 | ¥1,626.61 |
25 | ¥155.63160 | ¥3,890.79 |
50 | ¥150.61060 | ¥7,530.53 |
100 | ¥145.58940 | ¥14,558.94 |
250 | ¥137.55724 | ¥34,389.31 |
500 | ¥133.54084 | ¥66,770.42 |