Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : ¥154.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
11 In Stock | 1 : ¥158.45000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
11 In Stock | 1 : ¥167.23000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
308 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End, Polarizing Key | Tin | 80.0µin (2.03µm) | Yellow | |||
296 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Feed Through, Polarizing Key | Tin | 80.0µin (2.03µm) | Yellow | |||
0 In Stock Check Lead Time | 1 : ¥102.62000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
0 In Stock Check Lead Time | 1 : ¥192.11000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black |