M80-4602442 | |
---|---|
DigiKey Part Number | 952-3382-ND |
Manufacturer | |
Manufacturer Product Number | M80-4602442 |
Description | CONN RCPT 24POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.04000 | ¥213.04 |
10 | ¥186.52700 | ¥1,865.27 |
25 | ¥178.46800 | ¥4,461.70 |
50 | ¥172.71140 | ¥8,635.57 |
100 | ¥166.95460 | ¥16,695.46 |
250 | ¥157.74352 | ¥39,435.88 |
500 | ¥153.13798 | ¥76,568.99 |