M80-4182098 | |
---|---|
DigiKey Part Number | 952-3786-ND |
Manufacturer | |
Manufacturer Product Number | M80-4182098 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.61000 | ¥75.61 |
10 | ¥68.04000 | ¥680.40 |
25 | ¥64.09320 | ¥1,602.33 |
50 | ¥62.44980 | ¥3,122.49 |
100 | ¥60.80540 | ¥6,080.54 |
250 | ¥54.23204 | ¥13,558.01 |
500 | ¥50.94526 | ¥25,472.63 |
1,000 | ¥45.02908 | ¥45,029.08 |