M7681-46 | |
---|---|
DigiKey Part Number | 952-3367-ND |
Manufacturer | |
Manufacturer Product Number | M7681-46 |
Description | 14MM JUMPER SKT W/HNDL RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.551" (14.00mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.24200 | ¥42.42 |
25 | ¥4.07040 | ¥101.76 |
50 | ¥3.98360 | ¥199.18 |
100 | ¥3.81110 | ¥381.11 |
250 | ¥3.46440 | ¥866.10 |
500 | ¥3.11808 | ¥1,559.04 |
1,000 | ¥3.04981 | ¥3,049.81 |