Shunts, Jumpers

Results: 2
Color
BlueGray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
M7683-46
M7683-46
14MM JUMPER SKT W/HNDL BLUE
Harwin Inc.
5,377
In Stock
1 : ¥2.81000
Bulk
Bulk
Active
Closed Top, Grip
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.551" (14.00mm)
Tin
118.1µin (3.00µm)
Blue
UL94 V-0
Polyester
250V
3A
MFG_M7680-46
M7680-46
CONN SHUNT 2POS W/HANDLE 2.54MM
Harwin Inc.
6,342
In Stock
1 : ¥3.06000
Bulk
Bulk
Active
Closed Top, Grip
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.551" (14.00mm)
Tin
118.1µin (3.00µm)
Gray
UL94 V-0
Polyester
250V
3A
Showing
of 2

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).