M300-FC30605F2-0150L | |
---|---|
DigiKey Part Number | 952-4006-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC30605F2-0150L |
Description | CBL ASS 3MM F 6POS DUAL 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.69000 | ¥213.69 |
10 | ¥187.14400 | ¥1,871.44 |
30 | ¥179.05500 | ¥5,371.65 |
50 | ¥173.27820 | ¥8,663.91 |
100 | ¥167.50190 | ¥16,750.19 |
250 | ¥158.26064 | ¥39,565.16 |
500 | ¥153.63984 | ¥76,819.92 |