M22-3040042 | |
---|---|
DigiKey Part Number | 952-1335-2-ND - Tape & Reel (TR) 952-1335-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M22-3040042 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.17400 | ¥11.74 |
25 | ¥0.96880 | ¥24.22 |
50 | ¥0.89480 | ¥44.74 |
100 | ¥0.86530 | ¥86.53 |
250 | ¥0.74612 | ¥186.53 |
500 | ¥0.71638 | ¥358.19 |
1,000 | ¥0.62690 | ¥626.90 |
2,500 | ¥0.56717 | ¥1,417.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52239 | ¥5,223.90 |
20,000 | ¥0.47761 | ¥9,552.20 |
30,000 | ¥0.43284 | ¥12,985.20 |
50,000 | ¥0.40299 | ¥20,149.50 |