M22-3012000 | |
---|---|
DigiKey Part Number | 952-2226-ND |
Manufacturer | |
Manufacturer Product Number | M22-3012000 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3012000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.83750 | ¥5,837.50 |
2,000 | ¥5.47266 | ¥10,945.32 |
3,000 | ¥5.29023 | ¥15,870.69 |
5,000 | ¥5.10781 | ¥25,539.05 |
10,000 | ¥4.85242 | ¥48,524.20 |