M20-1070900 | |
---|---|
DigiKey Part Number | M20-1070900-ND |
Manufacturer | |
Manufacturer Product Number | M20-1070900 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.62400 | ¥56.24 |
25 | ¥5.39880 | ¥134.97 |
50 | ¥5.28220 | ¥264.11 |
100 | ¥5.05310 | ¥505.31 |
250 | ¥4.59356 | ¥1,148.39 |
500 | ¥4.13430 | ¥2,067.15 |
1,000 | ¥3.67495 | ¥3,674.95 |
3,000 | ¥3.33044 | ¥9,991.32 |