G125-FV12005F1P | |
---|---|
DigiKey Part Number | 952-3664-ND |
Manufacturer | |
Manufacturer Product Number | G125-FV12005F1P |
Description | CONN RCPT 20POS 0.049 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.049" (1.25mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Screw Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Green | |
Insulation Height | 0.207" (5.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -65°C ~ 150°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Jackscrews, Pick and Place, Polarizing Key | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Applications | Automotive, General Purpose | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.09000 | ¥309.09 |
10 | ¥270.65900 | ¥2,706.59 |
100 | ¥242.26020 | ¥24,226.02 |