G125-FC12605F1-0450L | |
---|---|
DigiKey Part Number | 952-4249-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC12605F1-0450L |
Description | CBL GECKO 1.25MM F 450MM 26POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.72000 | ¥1,009.72 |
10 | ¥926.55000 | ¥9,265.50 |
30 | ¥890.91167 | ¥26,727.35 |
50 | ¥861.21340 | ¥43,060.67 |
100 | ¥813.69840 | ¥81,369.84 |