G125-3042096L4 | |
---|---|
DigiKey Part Number | 952-2507-ND |
Manufacturer | |
Manufacturer Product Number | G125-3042096L4 |
Description | CONN HDR HSG 20POS 1.25MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Header 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥38.30700 | ¥383.07 |
30 | ¥36.27900 | ¥1,088.37 |
50 | ¥35.43520 | ¥1,771.76 |
100 | ¥33.74800 | ¥3,374.80 |
250 | ¥29.52968 | ¥7,382.42 |
500 | ¥28.68588 | ¥14,342.94 |
1,000 | ¥24.46735 | ¥24,467.35 |
2,500 | ¥22.77994 | ¥56,949.85 |