D01-9902001 | |
---|---|
DigiKey Part Number | 952-2536-ND |
Manufacturer | |
Manufacturer Product Number | D01-9902001 |
Description | CONN PIN RCPT .016-.020 1=STRP20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.142" (3.61mm) | |
Accepts Pin Diameter | 0.016" ~ 0.020" (0.41mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | |
Flange Diameter | 0.057" (1.45mm) | |
Tail Diameter | - | |
Socket Depth | 0.124" (3.15mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | Strip of 20 | |
Operating Temperature | -55°C ~ 100°C | |
Board Thickness | - | |
Insertion Force | 2.00N ~ 6.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
10 | ¥41.84500 | ¥418.45 |
35 | ¥39.63000 | ¥1,387.05 |
70 | ¥38.70929 | ¥2,709.65 |
105 | ¥36.86590 | ¥3,870.92 |
280 | ¥32.25750 | ¥9,032.10 |
525 | ¥31.33596 | ¥16,451.38 |
1,015 | ¥26.72772 | ¥27,128.64 |
2,520 | ¥24.88440 | ¥62,708.69 |