![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/272/926/19070-0040_tmb.jpg)
D01-990
Connectors, Interconnects | PC Pin Receptacles, Socket Connectors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
D01-9901401 CONN PIN RCPT .016-.020 1=STRP14 | CONN PIN RCPT .016-.020 1=STRP14 | 902 | Tube | - | |
D01-9900801 CONN PIN RCPT .016-.020 1=STRIP8 | CONN PIN RCPT .016-.020 1=STRIP8 | 1,773 | Tube | - | |
D01-9901001 CONN PIN RCPT .016-.020 1=STRP10 | CONN PIN RCPT .016-.020 1=STRP10 | 206 | Tube | - | |
D01-9901201 CONN PIN RCPT .016-.020 1=STRP12 | CONN PIN RCPT .016-.020 1=STRP12 | 2,211 | Tube | - | |
D01-9902001 CONN PIN RCPT .016-.020 1=STRP20 | CONN PIN RCPT .016-.020 1=STRP20 | 259 | Tube | - | |
D01-9903201 CONN PIN RCPT .016-.020 1=STRP32 | CONN PIN RCPT .016-.020 1=STRP32 | 107 | Tube | - | |
D01-9902005 CONN PIN RCPT .016-.020 1=STRP20 | CONN PIN RCPT .016-.020 1=STRP20 | 642 | Tube | - | |
D01-9900301 CONN PIN RCPT .016-.020 1=STRIP3 | CONN PIN RCPT .016-.020 1=STRIP3 | 0 | Tube | - | |
D01-9900401 CONN PIN RCPT .016-.020 1=STRIP4 | CONN PIN RCPT .016-.020 1=STRIP4 | 0 | Tube | - | |
D01-9900701 CONN PIN RCPT .016-.020 1=STRIP7 | CONN PIN RCPT .016-.020 1=STRIP7 | 0 | Tube | - | |
D01-9900505 CONN PIN RCPT .016-.020 1=STRIP5 | CONN PIN RCPT .016-.020 1=STRIP5 | 0 | Tube | - | |
D01-9900601 CONN PIN RCPT .016-.020 1=STRIP6 | CONN PIN RCPT .016-.020 1=STRIP6 | 0 | Tube | - | |
D01-9900805 CONN PIN RCPT .016-.020 1=STRIP8 | CONN PIN RCPT .016-.020 1=STRIP8 | 0 | Tube | - | |
D01-9900901 CONN PIN RCPT .016-.020 1=STRIP9 | CONN PIN RCPT .016-.020 1=STRIP9 | 0 | Tube | - | |
D01-9901501 CONN PIN RCPT .016-.020 1=STRP15 | CONN PIN RCPT .016-.020 1=STRP15 | 0 | Tube | - |