B12H1UYG-20D000134U1930 | |
---|---|
DigiKey Part Number | 3147-B12H1UYG-20D000134U1930TR-ND - Tape & Reel (TR) 3147-B12H1UYG-20D000134U1930CT-ND - Cut Tape (CT) 3147-B12H1UYG-20D000134U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B12H1UYG-20D000134U1930 |
Description | LED YLW-GRN DIFFUSED 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120°, 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.45mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.72300 | ¥7.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.68518 | ¥2,740.72 |