73101000003 | |
---|---|
DigiKey Part Number | 1195-73101000003-ND |
Manufacturer | |
Manufacturer Product Number | 73101000003 |
Description | HAN-KIT - 16B ECO,16+GND, DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 16+Ground | |
Size | 16B | |
Thread Size | M32 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 4 pcs - 1 Base, 1 Female Insert, 1 Housing, 1 Male Insert | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥794.60000 | ¥794.60 |
10 | ¥729.14400 | ¥7,291.44 |
25 | ¥701.09560 | ¥17,527.39 |
50 | ¥677.72620 | ¥33,886.31 |
100 | ¥640.33520 | ¥64,033.52 |