61030012017 | |
---|---|
DigiKey Part Number | 1195-3343-ND |
Manufacturer | |
Manufacturer Product Number | 61030012017 |
Description | CONN BACKSHELL 25P 40DEG/180DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 40°, 180° |
Datasheet | Datasheet |
EDA/CAD Models | 61030012017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 40°, 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.00000 | ¥237.00 |
10 | ¥207.57300 | ¥2,075.73 |
25 | ¥198.60680 | ¥4,965.17 |
50 | ¥192.19880 | ¥9,609.94 |
100 | ¥185.79250 | ¥18,579.25 |
250 | ¥175.54188 | ¥43,885.47 |