61030012014 | |
---|---|
DigiKey Part Number | 1195-5545-ND |
Manufacturer | |
Manufacturer Product Number | 61030012014 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 40° |
Datasheet | Datasheet |
EDA/CAD Models | 61030012014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.99000 | ¥231.99 |
10 | ¥203.17000 | ¥2,031.70 |
25 | ¥194.39360 | ¥4,859.84 |
50 | ¥188.12180 | ¥9,406.09 |
100 | ¥181.85150 | ¥18,185.15 |
250 | ¥171.81820 | ¥42,954.55 |
500 | ¥166.80150 | ¥83,400.75 |