61030012010 | |
---|---|
DigiKey Part Number | 1195-3341-ND |
Manufacturer | |
Manufacturer Product Number | 61030012010 |
Description | CONN BACKSHELL 9POS 180DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° |
Datasheet | Datasheet |
EDA/CAD Models | 61030012010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.31000 | ¥201.31 |
10 | ¥176.29800 | ¥1,762.98 |
25 | ¥168.68120 | ¥4,217.03 |
50 | ¥163.23860 | ¥8,161.93 |
100 | ¥157.79790 | ¥15,779.79 |
250 | ¥149.09196 | ¥37,272.99 |
500 | ¥144.73882 | ¥72,369.41 |