39509030010 | |
---|---|
DigiKey Part Number | 1195-8175-ND |
Manufacturer | |
Manufacturer Product Number | 39509030010 |
Description | CABLE ASSY DB09 SHLD BEIGE 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Patch | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.30000 | ¥262.30 |
10 | ¥229.70200 | ¥2,297.02 |
25 | ¥219.77640 | ¥5,494.41 |
50 | ¥212.68640 | ¥10,634.32 |
100 | ¥205.59810 | ¥20,559.81 |
250 | ¥194.25448 | ¥48,563.62 |