21348400C79050 | |
---|---|
DigiKey Part Number | 1195-4125-ND |
Manufacturer | |
Manufacturer Product Number | 21348400C79050 |
Description | CBL CIRC 12P MALE TO WIRE 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348400C79050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.53000 | ¥457.53 |
10 | ¥341.31400 | ¥3,413.14 |
25 | ¥307.76240 | ¥7,694.06 |
50 | ¥285.99680 | ¥14,299.84 |
100 | ¥266.89250 | ¥26,689.25 |
250 | ¥245.14344 | ¥61,285.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/902/166/MFG_21348400C79005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/453/809/21348400C790x0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/902/166/MFG_21348400C79005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/902/166/MFG_21348400C79005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/902/166/MFG_21348400C79005_tmb.jpg)