21348400C79010 | |
---|---|
DigiKey Part Number | 1195-4124-ND |
Manufacturer | |
Manufacturer Product Number | 21348400C79010 |
Description | CBL CIRC 12P MALE TO WIRE 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348400C79010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.06000 | ¥190.06 |
10 | ¥166.43700 | ¥1,664.37 |
25 | ¥159.24080 | ¥3,981.02 |
50 | ¥154.10460 | ¥7,705.23 |
100 | ¥148.96850 | ¥14,896.85 |
250 | ¥140.74920 | ¥35,187.30 |
500 | ¥136.63972 | ¥68,319.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/902/166/MFG_21348400C79005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/902/166/MFG_21348400C79005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/453/809/21348400C790x0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/902/166/MFG_21348400C79005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/902/166/MFG_21348400C79005_tmb.jpg)