21010000003 | |
---|---|
DigiKey Part Number | 1195-3215-ND |
Manufacturer | |
Manufacturer Product Number | 21010000003 |
Description | CONN SEALING COVER M12 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 21010000003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | M12 Connector | |
Shell Size - Insert | M12 | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Waterproof | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.32000 | ¥18.32 |
10 | ¥15.91000 | ¥159.10 |
30 | ¥15.23400 | ¥457.02 |
50 | ¥14.89480 | ¥744.74 |
100 | ¥14.21910 | ¥1,421.91 |
250 | ¥12.86440 | ¥3,216.10 |
500 | ¥11.84884 | ¥5,924.42 |
1,000 | ¥10.15618 | ¥10,156.18 |
2,500 | ¥9.47910 | ¥23,697.75 |