20825000002 | |
---|---|
DigiKey Part Number | 1195-4040-ND |
Manufacturer | |
Manufacturer Product Number | 20825000002 |
Description | PRELINK RJ45 KEYSTN ANGLD CAT6A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block |
Datasheet | Datasheet |
EDA/CAD Models | 20825000002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc | |
Interior Housing Material | - | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | -40°C ~ 70°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | Angled | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.23000 | ¥145.23 |
24 | ¥125.85958 | ¥3,020.63 |
48 | ¥119.29188 | ¥5,726.01 |
72 | ¥117.56208 | ¥8,464.47 |
120 | ¥103.73158 | ¥12,447.79 |
264 | ¥96.81629 | ¥25,559.50 |
504 | ¥94.74163 | ¥47,749.78 |