20825000001 | |
---|---|
DigiKey Part Number | 1195-3979-ND |
Manufacturer | |
Manufacturer Product Number | 20825000001 |
Description | PRELINK RJ45 KEYSTONE STRT CAT6A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block |
Datasheet | Datasheet |
EDA/CAD Models | 20825000001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc | |
Interior Housing Material | - | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | Gold | |
Operating Temperature | -40°C ~ 70°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | Shutter | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.18000 | ¥93.18 |
10 | ¥83.86300 | ¥838.63 |
25 | ¥79.00440 | ¥1,975.11 |
50 | ¥76.97840 | ¥3,848.92 |
100 | ¥74.95310 | ¥7,495.31 |
250 | ¥66.85012 | ¥16,712.53 |
500 | ¥62.79876 | ¥31,399.38 |
1,000 | ¥55.50600 | ¥55,506.00 |