20100013211 | |
---|---|
DigiKey Part Number | 1195-5455-ND |
Manufacturer | |
Manufacturer Product Number | 20100013211 |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Silver |
Datasheet | Datasheet |
EDA/CAD Models | 20100013211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Optics | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.61000 | ¥208.61 |
10 | ¥182.68500 | ¥1,826.85 |
30 | ¥174.79233 | ¥5,243.77 |
50 | ¥169.15480 | ¥8,457.74 |
100 | ¥163.51630 | ¥16,351.63 |
250 | ¥154.49472 | ¥38,623.68 |
500 | ¥149.98394 | ¥74,991.97 |