17700005003 | |
---|---|
DigiKey Part Number | 1195-8074-ND |
Manufacturer | |
Manufacturer Product Number | 17700005003 |
Description | CONN SHROUD B19 133POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 133 Position Shroud for Male Pins Connector B 19 |
Datasheet | Datasheet |
EDA/CAD Models | 17700005003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | B 19 | |
Number of Positions | 133 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
20 | ¥11.78100 | ¥235.62 |
40 | ¥11.27825 | ¥451.13 |
60 | ¥11.02850 | ¥661.71 |
100 | ¥10.52740 | ¥1,052.74 |
260 | ¥9.52465 | ¥2,476.41 |
500 | ¥8.82554 | ¥4,412.77 |