17063082001 | |
---|---|
DigiKey Part Number | 17063082001-ND |
Manufacturer | |
Manufacturer Product Number | 17063082001 |
Description | CONN HEADER 308POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 308 (220 + 88 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17063082001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | MONOBLOCK | |
Number of Positions | 308 (220 + 88 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | CompactPCI | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.58000 | ¥382.58 |
10 | ¥335.01700 | ¥3,350.17 |
25 | ¥320.54040 | ¥8,013.51 |
50 | ¥310.19920 | ¥15,509.96 |
100 | ¥299.85980 | ¥29,985.98 |
250 | ¥283.31608 | ¥70,829.02 |