15250102601000 | |
---|---|
DigiKey Part Number | 1195-15250102601000TR-ND - Tape & Reel (TR) 1195-15250102601000CT-ND - Cut Tape (CT) 1195-15250102601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15250102601000 |
Description | HAR-FLEX ANGLED FEMALE, 10PIN, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250102601000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.58800 | ¥295.88 |
100 | ¥26.06780 | ¥2,606.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
560 | ¥22.15723 | ¥12,408.05 |
1,120 | ¥18.89889 | ¥21,166.76 |
1,680 | ¥18.24717 | ¥30,655.25 |
2,800 | ¥17.59552 | ¥49,267.46 |