11050006127 | |
---|---|
DigiKey Part Number | 11050006127-ND |
Manufacturer | |
Manufacturer Product Number | 11050006127 |
Description | HAN-YELLOCK MALE CONTACT AWG 12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11050006127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥36.65020 | ¥3,665.02 |