09731962904 | |
---|---|
DigiKey Part Number | 1195-6067-ND |
Manufacturer | |
Manufacturer Product Number | 09731962904 |
Description | CONN DIN HDR 96POS PCB GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731962904 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | Flash | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥84.10550 | ¥1,682.11 |
40 | ¥79.22875 | ¥3,169.15 |
60 | ¥77.19817 | ¥4,631.89 |
100 | ¥75.16570 | ¥7,516.57 |
500 | ¥62.97708 | ¥31,488.54 |
1,000 | ¥55.66354 | ¥55,663.54 |