09032962861 | |
---|---|
DigiKey Part Number | 1195-1192-ND |
Manufacturer | |
Manufacturer Product Number | 09032962861 |
Description | CONN DIN RCPT 96POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032962861 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.77000 | ¥103.77 |
20 | ¥92.00300 | ¥1,840.06 |
40 | ¥88.46475 | ¥3,538.59 |
60 | ¥84.92633 | ¥5,095.58 |
100 | ¥80.20730 | ¥8,020.73 |
260 | ¥73.13042 | ¥19,013.91 |
500 | ¥68.41230 | ¥34,206.15 |
1,000 | ¥62.75066 | ¥62,750.66 |