09691815230 | |
---|---|
DigiKey Part Number | 1195-2818-ND |
Manufacturer | |
Manufacturer Product Number | 09691815230 |
Description | CONN D-SUB SOCKET COAXIAL CABLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691815230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp and Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
20 | ¥72.94800 | ¥1,458.96 |
40 | ¥68.72025 | ¥2,748.81 |
60 | ¥66.95650 | ¥4,017.39 |
100 | ¥65.19490 | ¥6,519.49 |
260 | ¥58.14688 | ¥15,118.19 |
500 | ¥54.62294 | ¥27,311.47 |
1,000 | ¥48.27956 | ¥48,279.56 |