09670370435 | |
---|---|
DigiKey Part Number | 1195-5110-ND |
Manufacturer | |
Manufacturer Product Number | 09670370435 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Silver 32°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370435 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 32°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Exit Cover, Locking, Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.36000 | ¥119.36 |
10 | ¥105.81500 | ¥1,058.15 |
30 | ¥101.74833 | ¥3,052.45 |
50 | ¥97.67720 | ¥4,883.86 |
100 | ¥92.25010 | ¥9,225.01 |
250 | ¥84.11068 | ¥21,027.67 |
500 | ¥78.68420 | ¥39,342.10 |
1,000 | ¥72.17244 | ¥72,172.44 |