09670150435 | |
---|---|
DigiKey Part Number | 1195-2665-ND |
Manufacturer | |
Manufacturer Product Number | 09670150435 |
Description | CONN BACKSHELL 15P 90/180DEG SHD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150435 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Exit Cover, Locking, Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.79000 | ¥111.79 |
10 | ¥99.11600 | ¥991.16 |
30 | ¥95.30700 | ¥2,859.21 |
50 | ¥91.49520 | ¥4,574.76 |
100 | ¥86.41150 | ¥8,641.15 |
250 | ¥78.78724 | ¥19,696.81 |
500 | ¥73.70418 | ¥36,852.09 |
1,000 | ¥67.60456 | ¥67,604.56 |