09670250443 | |
---|---|
DigiKey Part Number | 1195-2699-ND |
Manufacturer | |
Manufacturer Product Number | 09670250443 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250443 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.09000 | ¥89.09 |
10 | ¥80.15800 | ¥801.58 |
25 | ¥75.50800 | ¥1,887.70 |
50 | ¥73.57120 | ¥3,678.56 |
100 | ¥71.63470 | ¥7,163.47 |
250 | ¥63.89072 | ¥15,972.68 |
500 | ¥60.01858 | ¥30,009.29 |
1,000 | ¥53.04870 | ¥53,048.70 |