09663186502 | |
---|---|
DigiKey Part Number | 1195-5021-ND |
Manufacturer | |
Manufacturer Product Number | 09663186502 |
Description | CONN D-SUB RCPT 25P PNL MNT IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663186502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Feed Through | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.97000 | ¥101.97 |
10 | ¥90.39000 | ¥903.90 |
25 | ¥86.90880 | ¥2,172.72 |
50 | ¥83.43300 | ¥4,171.65 |
100 | ¥78.79770 | ¥7,879.77 |
300 | ¥71.84510 | ¥21,553.53 |
500 | ¥67.21006 | ¥33,605.03 |
1,000 | ¥61.64783 | ¥61,647.83 |