09662626812 | |
---|---|
DigiKey Part Number | 1195-6046-ND |
Manufacturer | |
Manufacturer Product Number | 09662626812 |
Description | CONN D-SUB PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662626812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
10 | ¥64.11900 | ¥641.19 |
25 | ¥60.40440 | ¥1,510.11 |
50 | ¥58.85440 | ¥2,942.72 |
100 | ¥57.30610 | ¥5,730.61 |
300 | ¥51.11070 | ¥15,333.21 |
500 | ¥48.01308 | ¥24,006.54 |
1,000 | ¥42.43730 | ¥42,437.30 |