09488587587003 | |
---|---|
DigiKey Part Number | 1195-09488587587003-ND |
Manufacturer | |
Manufacturer Product Number | 09488587587003 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488587587003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.76000 | ¥126.76 |
10 | ¥112.37600 | ¥1,123.76 |
25 | ¥108.05400 | ¥2,701.35 |
50 | ¥103.73260 | ¥5,186.63 |
100 | ¥97.96920 | ¥9,796.92 |
250 | ¥89.32464 | ¥22,331.16 |
500 | ¥83.56168 | ¥41,780.84 |
1,000 | ¥76.64624 | ¥76,646.24 |