09488585588003 | |
---|---|
DigiKey Part Number | 1195-09488585588003-ND |
Manufacturer | |
Manufacturer Product Number | 09488585588003 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585588003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |
10 | ¥124.50200 | ¥1,245.02 |
25 | ¥118.00440 | ¥2,950.11 |
50 | ¥116.29360 | ¥5,814.68 |
100 | ¥102.61270 | ¥10,261.27 |
250 | ¥95.77164 | ¥23,942.91 |
500 | ¥93.71918 | ¥46,859.59 |