09459711102 | |
---|---|
DigiKey Part Number | 1195-3454-ND |
Manufacturer | |
Manufacturer Product Number | 09459711102 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.91000 | ¥110.91 |
10 | ¥98.31200 | ¥983.12 |
25 | ¥94.52760 | ¥2,363.19 |
50 | ¥90.74620 | ¥4,537.31 |
100 | ¥85.70540 | ¥8,570.54 |
250 | ¥78.14288 | ¥19,535.72 |
500 | ¥73.10142 | ¥36,550.71 |
1,000 | ¥67.05161 | ¥67,051.61 |