09459711101 | |
---|---|
DigiKey Part Number | 1195-4860-ND |
Manufacturer | |
Manufacturer Product Number | 09459711101 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |
10 | ¥87.31100 | ¥873.11 |
25 | ¥83.95680 | ¥2,098.92 |
50 | ¥80.59720 | ¥4,029.86 |
100 | ¥76.11970 | ¥7,611.97 |
250 | ¥69.40308 | ¥17,350.77 |
500 | ¥64.92560 | ¥32,462.80 |
1,000 | ¥59.55244 | ¥59,552.44 |