09456000135 | |
---|---|
DigiKey Part Number | 1195-2213-ND |
Manufacturer | |
Manufacturer Product Number | 09456000135 |
Description | CABLE 4COND 22AWG BLK SHLD 20M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 65.62' (20.00m) | |
Jacket Color | Black | |
Ratings | - | |
Features | UV Resistant | |
Operating Temperature | -45°C ~ 60°C | |
Usage | Industrial Environments - IP67 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥775.26000 | ¥775.26 |
3 | ¥717.24667 | ¥2,151.74 |
5 | ¥692.37200 | ¥3,461.86 |
7 | ¥675.78714 | ¥4,730.51 |
10 | ¥659.20900 | ¥6,592.09 |
25 | ¥617.74680 | ¥15,443.67 |
50 | ¥584.57820 | ¥29,228.91 |
100 | ¥559.70210 | ¥55,970.21 |