09380122701 | |
---|---|
DigiKey Part Number | 1195-2125-ND |
Manufacturer | |
Manufacturer Product Number | 09380122701 |
Description | INSERT FEMALE 4+8POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+8+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380122701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+8+Ground | |
Size | 24B | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,177.78000 | ¥1,177.78 |
10 | ¥1,080.78000 | ¥10,807.80 |
25 | ¥1,039.21360 | ¥25,980.34 |
50 | ¥1,004.57140 | ¥50,228.57 |