09352250312 | |
---|---|
DigiKey Part Number | 09352250312-ND |
Manufacturer | |
Manufacturer Product Number | 09352250312 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09352250312 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Rear Side Nut | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Zinc Die Cast, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.87000 | ¥373.87 |
10 | ¥327.41500 | ¥3,274.15 |
25 | ¥313.26960 | ¥7,831.74 |
50 | ¥303.16340 | ¥15,158.17 |
100 | ¥293.05800 | ¥29,305.80 |
250 | ¥276.88944 | ¥69,222.36 |