09340102716 | |
---|---|
DigiKey Part Number | 1195-4798-ND |
Manufacturer | |
Manufacturer Product Number | 09340102716 |
Description | INSERT FEMALE 10+2P+1GND PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+2+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09340102716 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+2+Ground | |
Size | 24B | |
Termination Style | Push In | |
Voltage Rating | 830V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.45000 | ¥529.45 |
10 | ¥485.85600 | ¥4,858.56 |
25 | ¥467.16400 | ¥11,679.10 |
50 | ¥451.59340 | ¥22,579.67 |
100 | ¥426.67830 | ¥42,667.83 |