09340062716 | |
---|---|
DigiKey Part Number | 1195-4790-ND |
Manufacturer | |
Manufacturer Product Number | 09340062716 |
Description | INSERT FMALE 6+2POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+2+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09340062716 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+2+Ground | |
Size | 16B | |
Termination Style | Push In | |
Voltage Rating | 830V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.85000 | ¥391.85 |
10 | ¥359.60600 | ¥3,596.06 |
25 | ¥345.77080 | ¥8,644.27 |
50 | ¥334.24740 | ¥16,712.37 |
100 | ¥315.80570 | ¥31,580.57 |
250 | ¥306.58496 | ¥76,646.24 |