09330162648 | |
---|---|
DigiKey Part Number | 1195-5626-ND |
Manufacturer | |
Manufacturer Product Number | 09330162648 |
Description | HAN 16 ES PRESS - M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330162648 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 16B | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.13000 | ¥235.13 |
10 | ¥205.92700 | ¥2,059.27 |
25 | ¥197.02880 | ¥4,925.72 |
50 | ¥190.67280 | ¥9,533.64 |
100 | ¥184.31670 | ¥18,431.67 |
250 | ¥174.14736 | ¥43,536.84 |