09300325427 | |
---|---|
DigiKey Part Number | 09300325427-ND |
Manufacturer | |
Manufacturer Product Number | 09300325427 |
Description | ACCY COVER W/CORD 32B CPLG HOOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09300325427 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 32B Coupling Hoods | |
Specifications | Locking Pegs (4) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥638.02000 | ¥638.02 |